TE Connectivity, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 254-3874
- Fabrikantnummer:
- HCL165J6R8CX
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 254-3874
- Fabrikantnummer:
- HCL165J6R8CX
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 6.8Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HCL165 | |
| Package/Case | 165 | |
| Tolerance | ±5 % | |
| Temperature Coefficient | -80 → 200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Overall Length | 165mm | |
| Overall Height | 7.25mm | |
| Standards/Approvals | RoHS, UL | |
| Overall Width | 41.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 6.8Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HCL165 | ||
Package/Case 165 | ||
Tolerance ±5 % | ||
Temperature Coefficient -80 → 200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Overall Length 165mm | ||
Overall Height 7.25mm | ||
Standards/Approvals RoHS, UL | ||
Overall Width 41.3mm | ||
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.
Power rating is 100 W
Voltage rating is 848 VDC
Resistance is 6.8 Ω
Gerelateerde Links
- TE Connectivity HCL165J6R8CX, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1006R8J, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC100S6R8J, 6.8 Ω 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 30 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 10 W Wirewound Chassis Mount Resistor ±5 %