TE Connectivity CJH5000J22RJ, 22 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 264-6693
- Fabrikantnummer:
- CJH5000J22RJ
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 264-6693
- Fabrikantnummer:
- CJH5000J22RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 5kW | |
| Series | CJH | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 550mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 52mm | |
| Overall Width | 103mm | |
| Standards/Approvals | UL | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 5kW | ||
Series CJH | ||
Packaging Box | ||
Package/Case Aluminium | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -25°C | ||
Overall Length 550mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 52mm | ||
Overall Width 103mm | ||
Standards/Approvals UL | ||
- Land van herkomst:
- IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
Gerelateerde Links
- TE Connectivity CJH1500J22RJ, 22 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J22RJ, 22 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1000J22RJ, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B22RJ, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1700J22RJ, 22 Ω 1.7 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J22RJ, 22 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1500B22RJ, 22 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2500B22RJ, 22 Ω 2.5 kW Wirewound Chassis Mount Resistor ±5 %