TE Connectivity, 100 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 281-9683
- Fabrikantnummer:
- CJB525J100RJ
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 135,32
(excl. BTW)
€ 163,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 135,32 |
*prijsindicatie
- RS-stocknr.:
- 281-9683
- Fabrikantnummer:
- CJB525J100RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 525W | |
| Series | CJB | |
| Packaging | Box & Carton | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Overall Length | 295mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Height | 90mm | |
| Overall Width | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 525W | ||
Series CJB | ||
Packaging Box & Carton | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Overall Length 295mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Height 90mm | ||
Overall Width 60mm | ||
- Land van herkomst:
- IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.
Multiple mounting options
High power overload absorption
Good for limited application space
Ingress protection to IP65
performance of this resistor is greatly improved with forced air cooling
Gerelateerde Links
- TE Connectivity CJB525J100RJ, 100 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 15 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 Ω 525 W Wirewound Chassis Mount Resistor ±5 %