Arcol Ohmite HS200 68R J, 68 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 615-0583
- Artikelnummer Distrelec:
- 160-68-670
- Fabrikantnummer:
- HS200 68R J
- Fabrikant:
- Arcol Ohmite
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 53,52
(excl. BTW)
€ 64,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
- Plus verzending 531 stuk(s) vanaf 16 november 2026
- Plus verzending 18 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 53,52 |
| 5 - 9 | € 50,30 |
| 10 - 24 | € 46,03 |
| 25 - 49 | € 43,36 |
| 50 + | € 38,00 |
*prijsindicatie
- RS-stocknr.:
- 615-0583
- Artikelnummer Distrelec:
- 160-68-670
- Fabrikantnummer:
- HS200 68R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 68Ω | |
| Power Rating | 200W | |
| Series | HS200 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 121mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 41.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 68Ω | ||
Power Rating 200W | ||
Series HS200 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 121mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 41.8mm | ||
- Land van herkomst:
- GB
200W Aluminium housed wirewound power resistor, HS Series
200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS15 68R J, 68 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 68R J, 68 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 68R J, 68 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 68R J, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 68R J, 68 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 68R J, 68 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25M 68R J M303, 68 Ω 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS200 510R J, 510 Ω 200 W Wirewound Chassis Mount Resistor ±5 %