Vishay RH0501R000FE02, 1 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 683-6041
- Artikelnummer Distrelec:
- 160-24-572
- Fabrikantnummer:
- RH0501R000FE02
- Fabrikant:
- Vishay
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,95
(excl. BTW)
€ 18,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 52 stuk(s) klaar voor verzending
- 42 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 17 stuk(s) vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,95 |
| 5 - 9 | € 14,04 |
| 10 - 24 | € 12,85 |
| 25 - 49 | € 12,38 |
| 50 + | € 11,96 |
*prijsindicatie
- RS-stocknr.:
- 683-6041
- Artikelnummer Distrelec:
- 160-24-572
- Fabrikantnummer:
- RH0501R000FE02
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Resistance | 1Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | RH050 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ANSI J-STD-002, MIL-PRF-18546 | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Resistance 1Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series RH050 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ANSI J-STD-002, MIL-PRF-18546 | ||
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%
Note
Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.
Gerelateerde Links
- Vishay RH0501R000FE02, 1 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH05012R00FE02, 12 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH05010R00FE02, 10 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH0503R300FE02, 3.3 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH0501R500FE02, 1.5 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH050100R0FE02, 100 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH0506R000FE02, 6 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH050400R0FE02, 400 Ω 50 W Wirewound Chassis Mount Resistor ±1 %