TE Connectivity TE200B10RJ, 10 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 701-5709
- Fabrikantnummer:
- TE200B10RJ
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 5 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 32,23
(excl. BTW)
€ 39,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 10 stuk(s) vanaf 21 januari 2027
- Plus verzending 10 stuk(s) vanaf 04 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 32,23 | - |
| 5 - 9 | € 30,61 | 5% |
| 10 - 19 | € 29,32 | 9% |
| 20 - 49 | € 28,36 | 12% |
| 50 + | € 27,39 | 15% |
*prijsindicatie
- RS-stocknr.:
- 701-5709
- Fabrikantnummer:
- TE200B10RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 200W | |
| Series | TE | |
| Packaging | Box | |
| Package/Case | Tubular | |
| Temperature Coefficient | ±440 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 195mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 255°C | |
| Overall Width | 40mm | |
| Standards/Approvals | No | |
| Overall Height | 81mm | |
| Overall Diameter | 40mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 200W | ||
Series TE | ||
Packaging Box | ||
Package/Case Tubular | ||
Temperature Coefficient ±440 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 195mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 255°C | ||
Overall Width 40mm | ||
Standards/Approvals No | ||
Overall Height 81mm | ||
Overall Diameter 40mm | ||
High Power Wire Wound Resistor TE Series 200W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic braking
- Load test simulation
- Equipment Discharge
Gerelateerde Links
- TE Connectivity HSC20010RJ, 10 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE200B47RJ, 47 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE200B220RJ, 220 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC200470RJ, 470 Ω 200 W Wirewound Chassis Mount Resistor ±5 %