TE Connectivity TE1500B220RJ, 220 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 701-5841
- Fabrikantnummer:
- TE1500B220RJ
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 5 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 82,79
(excl. BTW)
€ 100,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 19 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 82,79 | - |
| 5 - 9 | € 78,65 | 5% |
| 10 - 19 | € 75,33 | 9% |
| 20 - 49 | € 72,86 | 11% |
| 50 + | € 70,37 | 15% |
*prijsindicatie
- RS-stocknr.:
- 701-5841
- Fabrikantnummer:
- TE1500B220RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 220Ω | |
| Power Rating | 1.5kW | |
| Series | TE | |
| Packaging | Box | |
| Package/Case | Tubular | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 415mm | |
| Maximum Operating Temperature | 255°C | |
| Standards/Approvals | No | |
| Overall Height | 119mm | |
| Overall Width | 60mm | |
| Overall Diameter | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 220Ω | ||
Power Rating 1.5kW | ||
Series TE | ||
Packaging Box | ||
Package/Case Tubular | ||
Tolerance ±5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 415mm | ||
Maximum Operating Temperature 255°C | ||
Standards/Approvals No | ||
Overall Height 119mm | ||
Overall Width 60mm | ||
Overall Diameter 60mm | ||
High Power Wire Wound Resistor TE Series 1500W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
Gerelateerde Links
- TE Connectivity CJH1500J220RJ, 220 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1500J33RJ Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B220RJ, 220 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J220RJ, 220 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B220RJ, 220 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH4000J220RJ, 220 Ω 4 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2500B220RJ, 220 Ω 2.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J220RJ, 220 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %