TE Connectivity TE2500B4R7J, 4.7 Ω 2.5 kW Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 701-5891
- Artikelnummer Distrelec:
- 302-51-048
- Fabrikantnummer:
- TE2500B4R7J
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 5 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 146,17
(excl. BTW)
€ 176,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 11 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 146,17 | - |
| 5 - 9 | € 138,86 | 5% |
| 10 - 19 | € 133,01 | 9% |
| 20 - 49 | € 128,64 | 11% |
| 50 + | € 124,25 | 14% |
*prijsindicatie
- RS-stocknr.:
- 701-5891
- Artikelnummer Distrelec:
- 302-51-048
- Fabrikantnummer:
- TE2500B4R7J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 2.5kW | |
| Series | TE | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Temperature Coefficient | ±440 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 600mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 255°C | |
| Overall Height | 119mm | |
| Overall Width | 40mm | |
| Standards/Approvals | No | |
| Overall Diameter | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 2.5kW | ||
Series TE | ||
Package/Case Tubular | ||
Packaging Box | ||
Temperature Coefficient ±440 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 600mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 255°C | ||
Overall Height 119mm | ||
Overall Width 40mm | ||
Standards/Approvals No | ||
Overall Diameter 60mm | ||
High Power Wire Wound Resistor TE Series 2500W
TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.
High power rating
3x overload for 5 Seconds
Optimised for applications requiring stability and reliability
Gerelateerde Links
- TE Connectivity TE2500B4R7J, 4.7 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity CJB1230J4R7J, 4.7 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB10004R7J, 4.7 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J4R7J, 4.7 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1500B4R7J, 4.7 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B4R7J, 4.7 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1700J4R7J, 4.7 Ω 1.7 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J4R7J, 4.7 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %