TE Connectivity SQBW2022RJ, 22 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 702-8008
- Fabrikantnummer:
- SQBW2022RJ
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 16,21
(excl. BTW)
€ 19,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 35 stuk(s) klaar voor verzending
- 230 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 520 stuk(s) vanaf 14 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 3,242 | € 16,21 |
| 50 - 95 | € 2,432 | € 12,16 |
| 100 - 245 | € 2,16 | € 10,80 |
| 250 - 495 | € 2,098 | € 10,49 |
| 500 + | € 2,046 | € 10,23 |
*prijsindicatie
- RS-stocknr.:
- 702-8008
- Fabrikantnummer:
- SQBW2022RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 20W | |
| Series | SQ | |
| Package/Case | Planar | |
| Packaging | Box | |
| Temperature Coefficient | ±300 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Tab | |
| Overall Length | 60mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 14mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 13.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 20W | ||
Series SQ | ||
Package/Case Planar | ||
Packaging Box | ||
Temperature Coefficient ±300 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Tab | ||
Overall Length 60mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 14mm | ||
Standards/Approvals RoHS | ||
Overall Height 13.5mm | ||
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Gerelateerde Links
- TE Connectivity SQBW2022RJ, 22 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 1.7 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 650 W Wirewound Chassis Mount Resistor ±5 %