TE Connectivity HSA255R6J, 5.6 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 720-5044
- Fabrikantnummer:
- HSA255R6J
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 4,93
(excl. BTW)
€ 5,97
(incl. BTW)
- RS-stocknr.:
- 720-5044
- Fabrikantnummer:
- HSA255R6J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 5.6 Ω | |
| Power Rating | 25 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | HSA25 | |
| Temperature Coefficient | ±50 ppm/°C | |
| Termination Style | Solder Lug | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 5.6 Ω | ||
Power Rating 25 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series HSA25 | ||
Temperature Coefficient ±50 ppm/°C | ||
Termination Style Solder Lug | ||
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Gerelateerde Links
- TE Connectivity THS255R6J, 5.6 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-2176721-0, 5.6 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS255K6J, 5.6 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA505R6J, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J5R6CX, 5.6 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS505R6J, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA505K6J, 5.6 Ω 50 W Wirewound Chassis Mount Resistor 5 %