TE Connectivity HSA258R2J, 8.2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 720-5047
- Artikelnummer Distrelec:
- 302-50-629
- Fabrikantnummer:
- HSA258R2J
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 6,14
(excl. BTW)
€ 7,43
(incl. BTW)
- RS-stocknr.:
- 720-5047
- Artikelnummer Distrelec:
- 302-50-629
- Fabrikantnummer:
- HSA258R2J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 8.2Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 15mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 8.2Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
Overall Height 15mm | ||
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Gerelateerde Links
- TE Connectivity, 8.2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS258R2J, 8.2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 8.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 8.2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J8R2CX, 8.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA508R2J, 8.2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS508R2J, 8.2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSHC3508R2J, 8.2 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %