TE Connectivity HSA50R15J, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 720-5164
- Artikelnummer Distrelec:
- 302-50-676
- Fabrikantnummer:
- HSA50R15J
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 25 meer toe om € 8,00 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,02
(excl. BTW)
€ 7,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 2 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 6,02 | - |
| 25 - 49 | € 5,70 | € 8,00 |
| 50 - 99 | € 5,17 | € 42,50 |
| 100 + | € 4,88 | € 114,00 |
*prijsindicatie
- RS-stocknr.:
- 720-5164
- Artikelnummer Distrelec:
- 302-50-676
- Fabrikantnummer:
- HSA50R15J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 150mΩ | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 30mm | |
| Overall Height | 17mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 150mΩ | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 30mm | ||
Overall Height 17mm | ||
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Gerelateerde Links
- TE Connectivity, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R15J, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150SR15J, 150 mΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- Vishay RH050R1500FE02, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±1 %
- TE Connectivity THS50R05J, 50 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %