TE Connectivity YP1027KJ, 27 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-2630
- Fabrikantnummer:
- YP1027KJ
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 10 meer toe om € 9,40 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,25
(excl. BTW)
€ 16,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 13,25 | - |
| 10 - 24 | € 12,31 | € 9,40 |
| 25 - 49 | € 11,26 | € 49,75 |
| 50 - 99 | € 10,07 | € 159,00 |
| 100 + | € 9,14 | € 411,00 |
*prijsindicatie
- RS-stocknr.:
- 754-2630
- Fabrikantnummer:
- YP1027KJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 27kΩ | |
| Power Rating | 10W | |
| Series | YP10 | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Overall Length | 50mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | No | |
| Overall Width | 9.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 27kΩ | ||
Power Rating 10W | ||
Series YP10 | ||
Package/Case Tubular | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Overall Length 50mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals No | ||
Overall Width 9.5mm | ||
- Land van herkomst:
- IN
High Power Capacitor Discharge Resistors - YP10 Series
The YP series resistors are coated with multilayer silicone to give an excellent
protection to the resistance wire at temperatures from -55°C to 350°C. The
terminals are designed for quick and easy mounting on capacitors and have
a mounting pitch of 22 and 31.8 mm.
These are wirewound ceramic core resistors designed for voltage
balancing of series connected aluminium electrolytic capacitors.
These resistors are also suitable for capacitor voltage discharge safety
applications in high voltage circuits. Ideally suited for industrial grade
capacitors.
protection to the resistance wire at temperatures from -55°C to 350°C. The
terminals are designed for quick and easy mounting on capacitors and have
a mounting pitch of 22 and 31.8 mm.
These are wirewound ceramic core resistors designed for voltage
balancing of series connected aluminium electrolytic capacitors.
These resistors are also suitable for capacitor voltage discharge safety
applications in high voltage circuits. Ideally suited for industrial grade
capacitors.
Gerelateerde Links
- TE Connectivity YP1027KJ, 27 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA527RJ, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1027RJ, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA510KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1010KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1010KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %