TE Connectivity THS50500RJ, 500 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-7339
- Fabrikantnummer:
- THS50500RJ
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 25 meer toe om € 10,00 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,24
(excl. BTW)
€ 8,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 83 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 106 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 7,24 | - |
| 25 - 49 | € 6,84 | € 10,00 |
| 50 - 99 | € 6,23 | € 50,50 |
| 100 + | € 5,87 | € 137,00 |
*prijsindicatie
- RS-stocknr.:
- 754-7339
- Fabrikantnummer:
- THS50500RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 500Ω | |
| Power Rating | 50W | |
| Series | THS50 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 17mm | |
| Overall Height | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 500Ω | ||
Power Rating 50W | ||
Series THS50 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 17mm | ||
Overall Height 30mm | ||
- Land van herkomst:
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity THS50500RJ, 500 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS5050RJ, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5050RJ, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50470RJ Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 500 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 500 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE500B220RJ, 220 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE500B10RJ, 10 Ω 500 W Wirewound Chassis Mount Resistor ±5 %