TE Connectivity THS101R0J, 1 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-7515
- Fabrikantnummer:
- THS101R0J
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,10
(excl. BTW)
€ 3,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 36 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 103 stuk(s) vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 3,10 |
| 25 - 49 | € 2,59 |
| 50 - 99 | € 2,42 |
| 100 + | € 2,22 |
*prijsindicatie
- RS-stocknr.:
- 754-7515
- Fabrikantnummer:
- THS101R0J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1Ω | |
| Power Rating | 10W | |
| Series | THS10 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 9mm | |
| Overall Width | 17mm | |
| Standards/Approvals | MIL | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1Ω | ||
Power Rating 10W | ||
Series THS10 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 9mm | ||
Overall Width 17mm | ||
Standards/Approvals MIL | ||
- Land van herkomst:
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity, 1 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1010RJ, 10 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 650 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 15 Ω 10 W Wirewound Chassis Mount Resistor ±5 %