TE Connectivity THS10470RJ, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-7569
- Fabrikantnummer:
- THS10470RJ
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 754-7569
- Fabrikantnummer:
- THS10470RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470Ω | |
| Power Rating | 10W | |
| Series | THS10 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL | |
| Overall Height | 9mm | |
| Overall Width | 17mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 470Ω | ||
Power Rating 10W | ||
Series THS10 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 51mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL | ||
Overall Height 9mm | ||
Overall Width 17mm | ||
- Land van herkomst:
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50470RJ Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J470RJ, 470 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %