TE Connectivity THS1512RJ, 12 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-7666
- Fabrikantnummer:
- THS1512RJ
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 25 meer toe om 16% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,76
(excl. BTW)
€ 5,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 98 stuk(s) vanaf 03 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 4,76 | - |
| 25 - 49 | € 3,99 | 16% |
| 50 - 99 | € 3,71 | 22% |
| 100 + | € 3,43 | 27% |
*prijsindicatie
- RS-stocknr.:
- 754-7666
- Fabrikantnummer:
- THS1512RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 12Ω | |
| Power Rating | 15W | |
| Series | THS15 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 11mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 21mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 12Ω | ||
Power Rating 15W | ||
Series THS15 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 11mm | ||
Standards/Approvals RoHS | ||
Overall Width 21mm | ||
- Land van herkomst:
- IN
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity, 12 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1515RJ, 15 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-2176720-5, 15 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 3.9 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 56 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 15 W Wirewound Chassis Mount Resistor ±5 %