TE Connectivity THS1550RJ, 50 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-7742
- Fabrikantnummer:
- THS1550RJ
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 754-7742
- Fabrikantnummer:
- THS1550RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 50 Ω | |
| Power Rating | 15 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | THS15 | |
| Temperature Coefficient | ±50 ppm/°C | |
| Termination Style | Solder Lug | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 50 Ω | ||
Power Rating 15 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series THS15 | ||
Temperature Coefficient ±50 ppm/°C | ||
Termination Style Solder Lug | ||
- Land van herkomst:
- IN
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity THS1550RJ, 50 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 15 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5015RJ, 15 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS5015RJ, 15 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1515RJ, 15 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS5050RJ, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5050RJ, 50 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50470RJ Wirewound Chassis Mount Resistor ±5 %