TE Connectivity, 500 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-7792
- Fabrikantnummer:
- THS15R50J
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 3,29
(excl. BTW)
€ 3,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 62 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,29 |
*prijsindicatie
- RS-stocknr.:
- 754-7792
- Fabrikantnummer:
- THS15R50J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 500mΩ | |
| Power Rating | 15W | |
| Series | THS15 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 36.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 500mΩ | ||
Power Rating 15W | ||
Series THS15 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 36.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
- Land van herkomst:
- IN
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity THS15R50J, 500 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 500 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS25R50J, 500 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA50R50J, 500 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15R10J, 100 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %