TE Connectivity THS25100RJ, 100 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 754-7799
- Fabrikantnummer:
- THS25100RJ
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,11
(excl. BTW)
€ 7,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
- Plus verzending 16 stuk(s) vanaf 16 november 2026
- Plus verzending 13 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 6,11 |
| 25 - 49 | € 5,13 |
| 50 - 99 | € 4,77 |
| 100 + | € 4,40 |
*prijsindicatie
- RS-stocknr.:
- 754-7799
- Fabrikantnummer:
- THS25100RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100Ω | |
| Power Rating | 25W | |
| Series | THS25 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 100Ω | ||
Power Rating 25W | ||
Series THS25 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
- Land van herkomst:
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity THS25100RJ, 100 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA25100RJ, 100 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2-2176721-5, 100 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity HCL165J100RCX, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC100100RJ, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 12 Ω 25 W Wirewound Chassis Mount Resistor ±5 %