Vishay RH05030R00FE02, 30 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- RS-stocknr.:
- 845-9933
- Fabrikantnummer:
- RH05030R00FE02
- Fabrikant:
- Vishay
Ontvang bulkkorting
Voeg 5 meer toe om 15% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,17
(excl. BTW)
€ 20,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 18 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 17,17 | - |
| 5 - 9 | € 14,59 | 15% |
| 10 - 24 | € 13,73 | 20% |
| 25 - 49 | € 12,04 | 29% |
| 50 + | € 11,17 | 34% |
*prijsindicatie
- RS-stocknr.:
- 845-9933
- Fabrikantnummer:
- RH05030R00FE02
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Panel Mount Fixed Resistor | |
| Resistance | 30Ω | |
| Power Rating | 50W | |
| Series | RH | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±20 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Panel Mount Fixed Resistor | ||
Resistance 30Ω | ||
Power Rating 50W | ||
Series RH | ||
Tolerance ±1 % | ||
Temperature Coefficient ±20 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
- Land van herkomst:
- MX
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
• Mounts on chassis to utilize heat-sink effect
• Moulded construction for total environmental protection
• High Stability <0.05% Year
• Resistance Tolerance 1%
Note
Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.
Gerelateerde Links
- Vishay RH0508R000FE02, 8 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH05015R00FE02, 15 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH503R000JS03, 3 Ω 50 W Wirewound Panel Mount Fixed Resistor ±5 %
- Vishay RH0503R000FE02, 3 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH0502R000FE02, 2 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH050150R0FE02, 150 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH0505R000FE02, 5 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %
- Vishay RH05040R00FE02, 40 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %