TE Connectivity TJT30033RJ, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 902-7883
- Fabrikantnummer:
- TJT30033RJ
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 5 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 62,62
(excl. BTW)
€ 75,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 62,62 | - |
| 5 - 9 | € 59,48 | 5% |
| 10 - 24 | € 55,74 | 10% |
| 25 + | € 51,97 | 17% |
*prijsindicatie
- RS-stocknr.:
- 902-7883
- Fabrikantnummer:
- TJT30033RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 33Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | TJT300 | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±260 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 210mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 80mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 33Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series TJT300 | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±260 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Overall Length 210mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 80mm | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
- Land van herkomst:
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.
Features and Benefits
• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance Value options of 1 Ω to 1kΩ
• Small dimensions
Gerelateerde Links
- TE Connectivity TJT30033RJ, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT50033RJ, 33 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity 2176727-9, 33 Ω 300 W Wirewound Chassis Mount Resistor 5 %
- Arcol Ohmite HS300 33R J, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT3001R5J, 1.5 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT300220RJ, 220 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT300330RJ, 330 Ω 300 W Aluminium Chassis Mount Resistor ±5 %