- RS-stocknr.:
- 486-211
- Fabrikant:
- RS PRO
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 43,71
(excl. BTW)
€ 52,89
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 43,71 |
5 - 9 | € 42,35 |
10 + | € 41,00 |
- RS-stocknr.:
- 486-211
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
S.126 Brass Swing Check Valve
Application : Industry, pneumatics, hydraulic, plumbing installations
Operating Temperature : +0゚C / +90゚C
Operating pressure : PN12 1/2' to 1, PN10 1.1/4 to 2, PN8 2.1/2 to 4
Threads : ISO 228 parallel female threads
Metal seal
Compact inspection cap
100% Made in Italy
Low pressure drop
Water hammer resistant
Operating Temperature : +0゚C / +90゚C
Operating pressure : PN12 1/2' to 1, PN10 1.1/4 to 2, PN8 2.1/2 to 4
Threads : ISO 228 parallel female threads
Metal seal
Compact inspection cap
100% Made in Italy
Low pressure drop
Water hammer resistant
Note
Approvals apply to specific configurations only
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
Standards
BS5154/B - PN 16
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Single |
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Thread Size | 1-1/4in |
Thread Standard | BSP |