RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 28 mm (Compression), 10 bar

Subtotaal (1 eenheid)*

€ 69,15

(excl. BTW)

€ 83,67

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 69,15

*prijsindicatie

RS-stocknr.:
242-2826
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Sub Type

Double

Product Type

Check Valve

Body Material

Dzr Copper Alloy Bs En 12420 Cw602N

Inlet Port Size

28 mm (Compression)

Maximum Operating Pressure

10 bar

Outlet Thread Standard

No

Maximum Operating Temperature

85°C

Standards/Approvals

BS EN 13959, WRAS Approved

Vrijgesteld

Land van herkomst:
IT

RS PRO Double Check Valves


Use RS PRO check valves as a preventative measure to protect water supplies from contamination. Once installed check valve prevents backflow and back-siphonage contamination thanks to the double valve design that offers a failsafe backup should one of the valves fail.

Why would you choose these check valves?


Our double check valves are made from a copper alloy and available in various thread sizes. The smaller-sized check valves are commonly used with domestic applications and installed close to water outlets such as taps, basin taps, showers, and toilets. In contrast, the largest operating in the main cold-water supply in commercial applications.

Features and Benefits


  • Compact

  • Lightweight

  • Durable and convenient

  • Specification


  • Body: DZR Copper Alloy

  • Cartridge: Plastic

  • Test Plug: Nylon/Brass

  • ’O’ Ring: Nitrile/EPDM rubber

  • Compression Nut: Brass

  • Olive: Brass

  • Standards: BS EN 13959

  • Technical Data


  • Max inlet pressure: 10 bar

  • Min inlet pressure: 0.1 bar

  • Max continuous temperature: 85 °C

  • Conforms to: BS EN 13959

  • WRAS approved product

  • Installation


    RS PRO checks valves are very simple to install via two joints. The flow through the valves must follow the direction arrow on the valve body.

    Applications


  • Domestic

  • Commercial

  • FAQ’s


    Q: Should check valves be vertical or horizontal?

    A: A horizontal installation should always be the preferred choice

    Q: Can you put two check valves together?

    A: By design, double check valves are technically two single check valves combined. It provides a backup should one of the valves malfunction.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.