50 Ω STMicroelectronics PCB Chip Balun
- RS-stocknr.:
- 261-5028
- Fabrikantnummer:
- BALFHB-WL-02D3
- Fabrikant:
- STMicroelectronics
Ontvang bulkkorting
Voeg 10000 meer toe om € 40,00 te besparen
Bekijk bulkkortingSubtotaal (1 rol van 5000 eenheden)*
€ 1.530,00
(excl. BTW)
€ 1.850,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 5000 - 5000 | € 0,306 | € 1.530,00 | - |
| 10000 + | € 0,302 | € 1.510,00 | € 40,00 |
*prijsindicatie
- RS-stocknr.:
- 261-5028
- Fabrikantnummer:
- BALFHB-WL-02D3
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Chip Balun | |
| Balance Impedance | 50Ω | |
| Maximum Insertion Loss | 1.35dB | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Frequency | 928MHz | |
| Minimum Frequency | 862MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 2.15mm | |
| Width | 1.88mm | |
| Series | BALFHB | |
| Height | 680μm | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Chip Balun | ||
Balance Impedance 50Ω | ||
Maximum Insertion Loss 1.35dB | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Frequency 928MHz | ||
Minimum Frequency 862MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 2.15mm | ||
Width 1.88mm | ||
Series BALFHB | ||
Height 680μm | ||
- Land van herkomst:
- CN
The STMicroelectronics chip balun is an ultra-miniature balun. This device integrates a matching network, balun, and harmonics filter. Matching impedance has been customized for the STM32WL sub-GHz wireless microcontrollers. It is using STMicroelectronics IPD technology on a nonconductive glass substrate, which optimizes RF performances.
Small footprint
High RF performance
RF BOM and area reduction
Gerelateerde Links
- 50 Ω STMicroelectronics PCB Chip Balun
- 50 Ω STMicroelectronics Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics Flip-Chip Balun Transformer
- 100 Ω STMicroelectronics Surface Chip Balun
- 50 Ω Wurth Elektronik Surface Chip Balun
- 50 Ω STMicroelectronics Surface Balun Transformer
- STMicroelectronics Surface Chip Balun