Bahco 6 Piece Hardened Steel Wood Chisel Set, 266 mm Length
- RS-stocknr.:
- 164-009
- Fabrikantnummer:
- 424P-S6-EUR
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 155,25
(excl. BTW)
€ 187,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 155,25 |
*prijsindicatie
- RS-stocknr.:
- 164-009
- Fabrikantnummer:
- 424P-S6-EUR
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Chisel Set | |
| Blade Material | Hardened Steel | |
| Number of Pieces | 6 | |
| Chisel Type | Wood | |
| Length | 266mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Chisel Set | ||
Blade Material Hardened Steel | ||
Number of Pieces 6 | ||
Chisel Type Wood | ||
Length 266mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Vrijgesteld
- Land van herkomst:
- ES
Bahco Chisel Set with Rubberised Handle 6-32 mm - 6 Pcs/Wooden Box
The Bahco Tools Chisel Set is designed for both the professional craftsman and the dedicated DIY enthusiast, providing unparalleled performance in woodworking. With a thoughtfully engineered two component rubberised handle, the chisels offer superior grip and comfort during prolonged use, reducing hand fatigue. The set includes an array of sizes, making it versatile enough for various tasks, from intricate detailing to foundational work. Additionally, the chisels are housed in a beautifully crafted wooden box that not only protects but also showcases these fine tools, making it an ideal addition to any workshop.
Ergonomic handles for exceptional comfort and control
Varnished blade provides added rust resistance ensuring longevity
Six chisels are included catering to diverse woodworking needs
Secured blade guard protects the chisels when not in use
Constructed from high quality steel guaranteeing long lasting performance
Gerelateerde Links
- Bahco 8 Piece Hardened Steel Wood Chisel Set, 266 mm Length
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 266 mm Length
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 140 mm Length
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 235 mm Length
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 175 mm Length
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 248 mm Length
- Bahco 8 Piece Hardened Steel Wood Chisel Set, 318 mm Length
- Bahco 3 Piece Stainless Steel Wood Chisel Set, 370 mm Length