RS PRO Steel External Circlip 14.3 mm, 15 mm Shaft Diameter
- RS-stocknr.:
- 283-6677
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 50 eenheden)*
€ 9,70
(excl. BTW)
€ 11,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 350 stuk(s) vanaf 23 november 2026
- Plus verzending 9.950 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,194 | € 9,70 |
*prijsindicatie
- RS-stocknr.:
- 283-6677
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 15mm | |
| Ring Thickness | 1mm | |
| Ring Outside Diameter | 13.8mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 14.3mm | |
| Standards/Approvals | DIN 4721, DIN471 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 15mm | ||
Ring Thickness 1mm | ||
Ring Outside Diameter 13.8mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 14.3mm | ||
Standards/Approvals DIN 4721, DIN471 | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO External Circlips - DIN 471
Discover the ultimate solution for securing components with RS PRO high-performance external circlips, also known as external snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the outside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.
Why Would You Choose RS PRO Circlips?
RS PRO external retaining clips, such as DIN471 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the outer diameters of shafts, ensuring components stay in place during operation.
These circlips are MADE from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them Ideal for a wide range of engineering applications.
Features and Benefits
You May Also Need
RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your Ideal solution.
Applications
Gerelateerde Links
- RS PRO Steel External Circlip 72 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 15.2 mm, 16 mm Shaft Diameter
- RS PRO Steel External Circlip 18 mm, 19 mm Shaft Diameter
- RS PRO Steel External Circlip 12.4 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 10.5 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 16.2 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 52 mm, 70 mm Shaft Diameter