ABB S800 Intermediate Piece for use with 1/3 S800-IP9
- RS-stocknr.:
- 140-378
- Fabrikantnummer:
- 2CCS800900R0031
- Fabrikant:
- ABB
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,05
(excl. BTW)
€ 7,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,05 |
| 10 - 99 | € 5,44 |
| 100 - 499 | € 5,02 |
| 500 - 999 | € 4,66 |
| 1000 + | € 4,17 |
*prijsindicatie
- RS-stocknr.:
- 140-378
- Fabrikantnummer:
- 2CCS800900R0031
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Intermediate Piece | |
| For Use With | 1/3 S800-IP9 | |
| Range | S800 | |
| Standards/Approvals | EN60898, IEC60947-2 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Intermediate Piece | ||
For Use With 1/3 S800-IP9 | ||
Range S800 | ||
Standards/Approvals EN60898, IEC60947-2 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- BE
The ABB Intermediate Piece is suitable for various applications and is compliant with EU directives such as RoHS and REACH, ensuring environmental responsibility. With a compact design and lightweight construction, this accessory is a crucial component for enhancing the performance of circuit breakers in the S800 series.
Certified to EN60898 and IEC60947-2 standards
Gerelateerde Links
- ABB S800 Pole Connector for use with S800
- ABB S800 Separating Neutral for use with S800
- ABB Intermediate Piece for use with SMISSLINE TP System
- ABB S800 Remote Switching Unit for use with S800
- ABB S800U Locking Kit for use with S800
- ABB Handle Extension for use with S800 Series
- ABB Power Supply Accessory for use with S800, S800 Series
- ABB 130V DIN Rail Circuit Trip for use with S800