ABB 400V ac/dc DIN Rail Shunt Trip for use with S800S, S800N, S800HV, S800B, S800C, S800PV, S800U Series
- RS-stocknr.:
- 435-538
- Fabrikantnummer:
- 2CCS800900R0231 S800-SOR400
- Fabrikant:
- ABB
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 157,96
(excl. BTW)
€ 191,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 157,96 |
*prijsindicatie
- RS-stocknr.:
- 435-538
- Fabrikantnummer:
- 2CCS800900R0231 S800-SOR400
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Range | S800 | |
| Current Rating | 10A, 125A | |
| Product Type | Shunt Trip | |
| Series | S800-SOR | |
| For Use With | S800S, S800N, S800HV, S800B, S800C, S800PV, S800U Series | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61373 Cat.1/Class B, IEC 60068-2-6 | |
| Control Voltage | 400V ac/dc | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Range S800 | ||
Current Rating 10A, 125A | ||
Product Type Shunt Trip | ||
Series S800-SOR | ||
For Use With S800S, S800N, S800HV, S800B, S800C, S800PV, S800U Series | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61373 Cat.1/Class B, IEC 60068-2-6 | ||
Control Voltage 400V ac/dc | ||
Vrijgesteld
- Land van herkomst:
- CH
S800 Series MCB Accessories
A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.
Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Gerelateerde Links
- ABB 250V ac/dc DIN Rail Shunt Trip for use with S800C S800HV S800PV S800S
- ABB 24V ac/dc DIN Rail Shunt Trip for use with S800N S800U Series S800C S800B
- ABB HPMCB - High Performance MCB Rotary Drive for use with S800HV S800PV S800U S800B
- ABB 36V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800N S800B S800PV S800U
- ABB 250V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with S800S S800C S800B S800U
- ABB HPMCB - High Performance MCB Padlock Lever Lock for use with S800U S800PV S800HV S800B
- ABB S800U Locking Kit for use with S800
- ABB S800 S800C Miniature Circuit Breaker 16A 240V ac AC, 25 kA Breaking Capacity