Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- RS-stocknr.:
- 613-372
- Fabrikantnummer:
- 5TT4112-3
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 48,88
(excl. BTW)
€ 59,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 48,88 |
*prijsindicatie
- RS-stocknr.:
- 613-372
- Fabrikantnummer:
- 5TT4112-3
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Circuit Trip | |
| Range | SENTRON | |
| Current Rating | 16A | |
| Series | 5TT4102 | |
| For Use With | Remote Control Switch | |
| Mount Type | DIN Rail | |
| Voltage | 400V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 18mm | |
| Standards/Approvals | CE, UKCA, EAC | |
| Height | 90mm | |
| Depth | 76mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Circuit Trip | ||
Range SENTRON | ||
Current Rating 16A | ||
Series 5TT4102 | ||
For Use With Remote Control Switch | ||
Mount Type DIN Rail | ||
Voltage 400V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 18mm | ||
Standards/Approvals CE, UKCA, EAC | ||
Height 90mm | ||
Depth 76mm | ||
- Land van herkomst:
- RO
The Siemens Remote control switch is designed for centralized switching of electrical loads in low-voltage systems. It features operates with a 12 V DC control voltage, making it ideal for residential, commercial, and industrial automation setups. It has a compact DIN rail-mountable design.
IP20 protection
2 NO contacts
CE and UKCA compliant
VDE and EAC approved
Gerelateerde Links
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens DIN Rail Circuit Trip
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Siemens Remote Remote Control Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- Siemens Switch Remote Switch Circuit Trip
- Dold 265V dc DIN Rail Control Station Switch Circuit Trip for use with Signal Circuits