Europa Main AC Isolator Circuit Trip for use with PV System Main AC Isolator
- RS-stocknr.:
- 136-1389
- Fabrikantnummer:
- EC4ACSW
- Fabrikant:
- Europa
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 136-1389
- Fabrikantnummer:
- EC4ACSW
- Fabrikant:
- Europa
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
| Merk | Europa | |
| Current Rating | 100A | |
| Product Type | Circuit Trip | |
| Series | EC4ACSW | |
| For Use With | PV System Main AC Isolator | |
| Sub Type | Main AC Isolator | |
| Standards/Approvals | EN 60947-3, RoHS, CE, SEMKO | |
| Alles selecteren | ||
|---|---|---|
Merk Europa | ||
Current Rating 100A | ||
Product Type Circuit Trip | ||
Series EC4ACSW | ||
For Use With PV System Main AC Isolator | ||
Sub Type Main AC Isolator | ||
Standards/Approvals EN 60947-3, RoHS, CE, SEMKO | ||
- Land van herkomst:
- CN
Mains Isolator & Accessories
Professional range of Europa Components isolators and accessories. The isolators are IP40 rated and have a compact combined dual supply isolator to allow for quick installation. All models are highly reliable and excellent quality.
Features and Benefits
IP40 Rated
ABS
Screw sealed lid
PV System
Gerelateerde Links
- ABB 230V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB 400V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB Isolator Circuit Trip for use with Commanding Load
- ABB 250V ac DIN Rail Push Button Circuit Trip for use with System Pro M Compact, SMISSLINE Socket System
- ABB 250V ac DIN Rail Push Button Circuit Trip for use with SMISSLINE Socket System, System Pro M Compact
- Europa 2-Pole DIN Rail Isolator Switch - 100A, 15 kW
- Europa 2-Pole DIN Rail Isolator Switch - 63A, 15 kW
- Europa 4-Pole DIN Rail Isolator Switch - 125A, 15 kW