Molex Seal Black Flat Gasket, Shell Size 18 mm
- RS-stocknr.:
- 300-217
- Artikelnummer Distrelec:
- 303-80-947
- Fabrikantnummer:
- 1211290078
- Fabrikant:
- Molex
Subtotaal (1 zak van 100 eenheden)*
€ 15,16
(excl. BTW)
€ 18,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 15,16 | € 0,152 |
*prijsindicatie
- RS-stocknr.:
- 300-217
- Artikelnummer Distrelec:
- 303-80-947
- Fabrikantnummer:
- 1211290078
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Shell Size | 18 mm | |
| Product Type | Seal | |
| Accessory Type | Flat Gasket | |
| Colour | Black | |
| Material | Nitrile Rubber | |
| Series | 121129 | |
| Standards/Approvals | Low-Halogen, REACH SVHC, IEC-62474, EU RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Shell Size 18 mm | ||
Product Type Seal | ||
Accessory Type Flat Gasket | ||
Colour Black | ||
Material Nitrile Rubber | ||
Series 121129 | ||
Standards/Approvals Low-Halogen, REACH SVHC, IEC-62474, EU RoHS | ||
- Land van herkomst:
- IT
The Molex Din Nitrile Flat Gasket is a durable and high-performance designed for use in circular industrial connectors. It is suitable for the protection from dust and water ingress. It is ideal for industrial environments needing reliable sealing solutions.
RoHS and REACH compliant
18 mm diameter
IP65 and IP67 protection
Gerelateerde Links
- Jaeger Connector Seal Gasket, Shell Size B2
- Jaeger Connector Seal Gasket, Shell Size B1
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 18 diameter 30.8 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 18 diameter 30.16 mm for use with Circular Connector
- TE Connectivity Shell Size 18 diameter 32.25 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 18 diameter 28.58 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 18 diameter 28.58 mm for use with MIL-DTL-5015
- Souriau Sunbank by Eaton Connector Seal Gasket, Shell Size 8 for use with 851 Series