TE Connectivity Natural Strain Relief Cover for use with Universal MATE-N-LOK
- RS-stocknr.:
- 479-148
- Artikelnummer Distrelec:
- 304-50-131
- Fabrikantnummer:
- 1-640724-0
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 479-148
- Artikelnummer Distrelec:
- 304-50-131
- Fabrikantnummer:
- 1-640724-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Strain Relief Bracket | |
| Accessory Type | Strain Relief Cover | |
| For Use With | Universal MATE-N-LOK | |
| Colour | Natural | |
| Material | Nylon | |
| Series | Universal MATE-N-LOK | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Strain Relief Bracket | ||
Accessory Type Strain Relief Cover | ||
For Use With Universal MATE-N-LOK | ||
Colour Natural | ||
Material Nylon | ||
Series Universal MATE-N-LOK | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- Land van herkomst:
- US
The TE Connectivity strain relief cover is designed for optimal performance in connector applications, offering reliable protection and support for connections. Constructed from durable nylon, this accessory guarantees longevity and resilience, even under challenging conditions. The universal design accommodates 15 positions, making it an ideal choice for various setups within the Universal MATE-N-LOK series. With a maximum operating temperature of 105 °C, it ensures reliable function across a broad temperature range, while its low halogen content enhances environmental compliance. This product is a smart choice for those seeking versatility and durability in their connector systems.
Constructed from high-quality nylon for exceptional durability
Designed for compatibility within the Universal MATE-N-LOK series
Offers a secure strain relief to enhance connector integrity
Accommodates a maximum operating temperature of 105 °C
Low halogen content supports environmental safety standards
Universal 15-position configuration ensures flexible application
Robust design aids in protection against mechanical stress
Ideal for a variety of electrical and electronic applications
Gerelateerde Links
- TE Connectivity Cover Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Adapter Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- TE Connectivity Adapter White Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Strain Relief for use with MATE-N-LOK
- TE Connectivity Strain Relief for use with MATE-N-LOK Series
- TE Connectivity SDE Crimp Tool for Universal MATE-N-LOK Connector Contacts, MATE-N-LOK Connector Contacts
- TE Connectivity Strain Relief Cover
