LEMO Strain Relief Boot Black Boot for use with 1B Series, 1S Series
- RS-stocknr.:
- 215-6177
- Fabrikantnummer:
- GMA.1B.035.DN
- Fabrikant:
- LEMO
Ontvang bulkkorting
Voeg 5 meer toe om 12% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,10
(excl. BTW)
€ 8,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 300 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 7,10 | - |
| 5 - 24 | € 6,24 | 12% |
| 25 - 49 | € 5,75 | 19% |
| 50 + | € 5,10 | 28% |
*prijsindicatie
- RS-stocknr.:
- 215-6177
- Fabrikantnummer:
- GMA.1B.035.DN
- Fabrikant:
- LEMO
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
| Merk | LEMO | |
| Product Type | Strain Relief Boot | |
| Accessory Type | Boot | |
| For Use With | 1B Series, 1S Series | |
| Colour | Black | |
| Material | Brass | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk LEMO | ||
Product Type Strain Relief Boot | ||
Accessory Type Boot | ||
For Use With 1B Series, 1S Series | ||
Colour Black | ||
Material Brass | ||
Standards/Approvals No | ||
- Land van herkomst:
- CH


Cable Plug and Socket
From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.
1B Series – Metal
Free plugs (12.0mm dia.) which mate with either chassis mount or PCB mount sockets all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts.,The free cable plugs are supplied with collets to take a maximum cable diameter of 6mm and fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately.,For construction of connector see 0B free plugs.
Gerelateerde Links
- LEMO Strain Relief Boot Black Boot for use with LEMO unipole and multipole Connectors
- LEMO Strain Relief Boot Black Boot for use with 0B Series
- LEMO Strain Relief Boot Boot Male/Female for use with LEMO unipole and multipole Connectors
- LEMO Strain Relief Boot Black Boot for use with Round cables up to 30mm diameter, up to 106 conductors
- LEMO Strain Relief Boot Black Boot for use with up to 106 conductors, Round cables up to 30mm diameter
- LEMO, 1B Coaxial Connector Accessory Boot Male for use with Coaxial Connector
- LEMO FGG.1B.752.DN
- LEMO FGG.1B.742.DN