DIS Sensors Connector Spacer Black CAN Open Line Terminator, Shell Size M12
- RS-stocknr.:
- 283-6803
- Artikelnummer Distrelec:
- 300-30-950
- Fabrikantnummer:
- CAN TERMINATOR M12 MALE 5P
- Fabrikant:
- DIS Sensors
Subtotaal (1 eenheid)*
€ 24,68
(excl. BTW)
€ 29,86
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,68 |
*prijsindicatie
- RS-stocknr.:
- 283-6803
- Artikelnummer Distrelec:
- 300-30-950
- Fabrikantnummer:
- CAN TERMINATOR M12 MALE 5P
- Fabrikant:
- DIS Sensors
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
| Merk | DIS Sensors | |
| Product Type | Connector Spacer | |
| Colour | Black | |
| Accessory Type | CAN Open Line Terminator | |
| Shell Size | M12 | |
| Distrelec Product Id | 30030950 | |
| Alles selecteren | ||
|---|---|---|
Merk DIS Sensors | ||
Product Type Connector Spacer | ||
Colour Black | ||
Accessory Type CAN Open Line Terminator | ||
Shell Size M12 | ||
Distrelec Product Id 30030950 | ||
- Land van herkomst:
- DE
The CAN Terminator M12 Male 5p is a high-quality accessory designed for use in connecting CAN systems. With a male M12 connector and 5 poles, this terminator ensures efficient bus termination for optimal performance. The robust zinc pressure die casting construction with Ni4-6 surface coating provides durability and reliability in various industrial applications. With a voltage rating of max. 24V DC and a current rating of max. 4A per contact, this terminator is suitable for demanding environments.
Male M12 connector with 5 poles for efficient bus termination
Zinc pressure die casting construction with Ni4-6 surface coating for durability
Voltage rating of max. 24V DC and current rating of max. 4A per contact for reliable performance
Straight mounting design for easy installation
Temperature range of -25° to +85°C for versatility in different environments
IP67 Ingress protection for resistance against dust and water
Indicative mechanical dimensions for easy integration in existing systems
Gerelateerde Links
- Schneider Electric CAN Open Line Terminator Altivar Series Terminator for Use with RJ45 Connector
- onsemi NUF2221W1T2G 2-Bits, 6-Pin SC-88
- Crouzet CAN Terminating Resistor Terminator for Use with Brushless DC Motor
- Bus Terminators
- Schneider Electric Altivar Line Terminator
- WAGO Connector for Use with CAN Open
- SICK Bar Code Reader 300 mm Ethernet CAN Open TCP IP 3.5 W 24V
- SICK Bar Code Reader 300 mm TCP IP CAN Open Ethernet 3.5 W 24V