HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS-stocknr.:
- 747-477
- Fabrikantnummer:
- 21033816420
- Fabrikant:
- HARTING
Subtotaal (1 zak van 10 eenheden)*
€ 354,52
(excl. BTW)
€ 428,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 354,52 | € 35,452 |
*prijsindicatie
- RS-stocknr.:
- 747-477
- Fabrikantnummer:
- 21033816420
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | Circular Connectors M12 | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 27mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Series Circular Connectors M12 | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 27mm | ||
- Land van herkomst:
- RO
The HARTING M12 panel feedthrough/PCB straight D-coding serves as a reliable connectivity solution designed for various electronic applications. This product features a robust straight PCB adapter, catering specifically to rear mounting configurations. It is meticulously engineered to support industry standards, facilitating seamless integration within circuits while maintaining high performance. Aimed at enhancing connectivity in complex systems, this connector is crafted for durability and optimal transmission capabilities. Additionally, it ensures compliance with safety and functionality regulations, making it a reliable choice for professionals who demand excellence in electronic components.
Features & Benefits
Rated current of 4 A allows for efficient power distribution
Rated voltage of 50 V ensures safe operation in diverse environments
Provides a pollution degree of 3, suitable for various applications
Cat. 5 Class D transmission characteristics support data rates of 10 Mbit/s
Operating temperatures range from -40 to +85 °C for versatility in different settings
Mating cycles of at least 100 ensure long-term reliability
Designed with IP67 degree of protection for resistance to dust and water ingress
Constructed with zinc die-cast housing to enhance durability
Features screw locking type for secure connections
RoHS compliant, reflecting commitment to environmental standards
Includes a flammability rating of V-0 according to UL 94, ensuring safety
Gerelateerde Links
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male