ifm electronic Circular Connector Adapter M12 Female M12 Female
- RS-stocknr.:
- 144-4436
- Artikelnummer Distrelec:
- 304-21-754
- Fabrikantnummer:
- EBT006
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 24,27
(excl. BTW)
€ 29,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 184 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,27 |
*prijsindicatie
- RS-stocknr.:
- 144-4436
- Artikelnummer Distrelec:
- 304-21-754
- Fabrikantnummer:
- EBT006
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Ports A | 2 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP69K, IP67, IP68, IP65 | |
| Standards/Approvals | No | |
| Series | EB | |
| Voltage | 300V | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| Length | 48.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Ports A 2 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP69K, IP67, IP68, IP65 | ||
Standards/Approvals No | ||
Series EB | ||
Voltage 300V | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
Length 48.7mm | ||
- Land van herkomst:
- PL
ifm ecolink M12 Y Splitters
ifm electronic professional range of sensor connecting Y splitters.
Features and Benefits
Connection technology meets the M12 standard (EN 61076);Optimum sealing even when mounted without tools;Mechanical end stop protects the O-ring against destruction;Visible and tactile marking of the ports
ifm electronic Sensor Cables & Accessories
Gerelateerde Links
- ifm electronic Circular Connector Adapter M12 Female M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 2 M12 1 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 5 M12