BALLUFF Circular Connector Adapter
- RS-stocknr.:
- 242-0077
- Fabrikantnummer:
- BCC0AA6
- Fabrikant:
- BALLUFF
Subtotaal (1 eenheid)*
€ 95,73
(excl. BTW)
€ 115,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,73 |
*prijsindicatie
- RS-stocknr.:
- 242-0077
- Fabrikantnummer:
- BCC0AA6
- Fabrikant:
- BALLUFF
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
| Merk | BALLUFF | |
| Product Type | Circular Connector Adapter | |
| Current | 9A | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE cURus EAC WEEE | |
| Voltage | 300V ac, 300V ac | |
| Alles selecteren | ||
|---|---|---|
Merk BALLUFF | ||
Product Type Circular Connector Adapter | ||
Current 9A | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE cURus EAC WEEE | ||
Voltage 300V ac, 300V ac | ||
- Land van herkomst:
- CN
The Balluff T-Splitter is used for the reliable gathering, connecting and distributing of two signals. It has two 7/8"-16 UN-female, 4-pin connection and one 7/8"-16 UN-male, 4-pin connection with 9.0 A rated current (at 40 °C).
Small, narrow and compact design
300 VDC / 300 VAC Operating voltage Ub
IP67 protection rating
-25 °C to 80 °C ambient temperature
CE, cURus, EAC, WEEE Approval/Conformity
Gerelateerde Links
- BALLUFF Circular Connector Adapter Male
- BALLUFF Circular Connector Adapter M12 x 1 Male M8 x 1
- BALLUFF Angled Circular Connector Adapter 4 3 M12 x 1 Male
- BALLUFF Circular Connector Adapter 4 M12 x 1 Male 3 M8 x 1
- BALLUFF Circular Connector Adapter 5 M12 x 1 Male 5 M12 x 1
- BALLUFF Straight Circular Connector Adapter 4 M12 x 1 Female 4 M12 x 1 Female
- BALLUFF Circular Connector Cable Plug IP67
- BALLUFF Circular Connector Cable Plug IP67, BCC06M4 Series