Bulgin Female Flying Lead Circular Connector Contact

Subtotaal (1 verpakking van 6 eenheden)*

€ 181,87

(excl. BTW)

€ 220,06

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 26 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 181,87€ 30,312

*prijsindicatie

RS-stocknr.:
467-436
Artikelnummer Distrelec:
304-49-136
Fabrikantnummer:
PXMBNI08FPF05BFL001
Fabrikant:
Bulgin
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bulgin

Product Type

Circular Connector Contact

Gender

Female

Current

3A

Series

PXMBN

Contact Type

Socket

Length

10mm

Contact Plating

Nickel Plated

Voltage

60V

Termination Type

Flying Lead

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA

The TE Connectivity M8 Series Front Panel Mount Connector is designed for seamless integration in automation systems, providing reliable connectivity in challenging environments. With a robust brass construction and nickel plating, this connector combines durability with performance, achieving an IP67 rating for water and dust resistance when mated. The thoughtfully designed connector facilitates easy installation with flying leads and is available in varying lead lengths, making it adaptable for diverse applications. Engineered to enhance efficiency, this connector supports a maximum current of 3A and features a solid screw coupling mechanism for secure connections. Its compact size and thoughtful design ensure compatibility with inline and flex body connectors, delivering reliability and performance across your automation projects.

Constructed with a nickel-plated brass body for enhanced durability

Secures connectivity with a reliable screw coupling mechanism

Offers water and dust protection, meeting IP67 standards

Compatible with multiple lead lengths to suit project needs

Supports a maximum operating temperature of +80°C for optimal performance

Designed to work seamlessly with both pin and socket configurations

Compact form factor allows for flexible installation options

Gerelateerde Links