TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 20AWG
- RS-stocknr.:
- 164-8306
- Artikelnummer Distrelec:
- 304-57-814
- Fabrikantnummer:
- 0641-1-2031L
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 5000 eenheden)*
€ 3.806,05
(excl. BTW)
€ 4.605,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 3.806,05 | € 0,761 |
*prijsindicatie
- RS-stocknr.:
- 164-8306
- Artikelnummer Distrelec:
- 304-57-814
- Fabrikantnummer:
- 0641-1-2031L
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20 | |
| Current | 7.5A | |
| Wire Size | 20AWG | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | AS39029/4-110, MIL-G-45204 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20 | ||
Current 7.5A | ||
Wire Size 20AWG | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Voltage 250V | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals AS39029/4-110, MIL-G-45204 | ||
- Land van herkomst:
- US
TE Connectivity M39029 Pin and Socket Contacts
A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.
TE Connectivity MIL-C -38999 Accessories
Gerelateerde Links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20
- TE Connectivity Male Crimp Crimp Contact Wire Size 20AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 13AWG