Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- RS-stocknr.:
- 190-2338
- Fabrikantnummer:
- SC000036
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 verpakking van 200 eenheden)*
€ 167,20
(excl. BTW)
€ 202,40
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 200 + | € 0,836 | € 167,20 |
*prijsindicatie
- RS-stocknr.:
- 190-2338
- Fabrikantnummer:
- SC000036
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Current | 30A | |
| Wire Size | 18AWG | |
| Series | M23 B | |
| For Use With | M23 Connectors | |
| Contact Type | Machined | |
| Length | 27mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 3mΩ | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Current 30A | ||
Wire Size 18AWG | ||
Series M23 B | ||
For Use With M23 Connectors | ||
Contact Type Machined | ||
Length 27mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Contact Resistance 3mΩ | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
MotionGrade M23 Series Crimp Terminals
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Note
For 2mm terminals refer to crimp tool 314-7584
Gerelateerde Links
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 18AWG
- binder Female Crimp Circular Connector Contact, Wire Size 18AWG
- binder Male Crimp Circular Connector Contact, Wire Size 18AWG
- TE Connectivity Female Crimp Circular Connector Contact 22 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22AWG