Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 18AWG, 20 AWG
- RS-stocknr.:
- 190-2985
- Fabrikantnummer:
- RC18W3K
- Fabrikant:
- Souriau Sunbank by Eaton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 500 eenheden)*
€ 1.063,00
(excl. BTW)
€ 1.286,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.500 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10.000 stuk(s) vanaf 03 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 500 - 2000 | € 2,126 | € 1.063,00 |
| 2500 - 4500 | € 2,02 | € 1.010,00 |
| 5000 - 9500 | € 1,935 | € 967,50 |
| 10000 + | € 1,829 | € 914,50 |
*prijsindicatie
- RS-stocknr.:
- 190-2985
- Fabrikantnummer:
- RC18W3K
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 20 | |
| Wire Size | 18AWG, 20AWG | |
| Current | 7.5A | |
| Series | UT0W | |
| For Use With | UT0W Circular Connectors | |
| Contact Type | Signal | |
| Length | 22.5mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 1.5kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 20 | ||
Wire Size 18AWG, 20AWG | ||
Current 7.5A | ||
Series UT0W | ||
For Use With UT0W Circular Connectors | ||
Contact Type Signal | ||
Length 22.5mm | ||
Contact Plating Gold over Nickel | ||
Voltage 1.5kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Souriau Socket Contact
The Souriau RC series female socket contact has a contact size of 20 and wire size ranging between 18AWG and 20AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with the UT0W series connectors.
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG/MB, SMS, UTV, as well as in VGE1 and 838 connectors
Features and Benefits
Current rating is 7.5A
Cable mount
Contact resistance is 3mohm
Crimp termination
Gerelateerde Links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 18AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 24 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 24 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 18 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG