Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 20AWG, 22 AWG
- RS-stocknr.:
- 190-3026
- Fabrikantnummer:
- CF10PC10RF
- Fabrikant:
- Souriau Sunbank by Eaton
Ontvang bulkkorting
Voeg 1000 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 500 eenheden)*
€ 560,50
(excl. BTW)
€ 678,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5.000 stuk(s) vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 500 - 500 | € 1,121 | € 560,50 | - |
| 1000 - 2000 | € 1,09 | € 545,00 | 2% |
| 2500 - 4500 | € 1,061 | € 530,50 | 5% |
| 5000 + | € 1,033 | € 516,50 | 7% |
*prijsindicatie
- RS-stocknr.:
- 190-3026
- Fabrikantnummer:
- CF10PC10RF
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20 | |
| Wire Size | 20AWG, 22AWG | |
| Current | 5A | |
| Series | CL | |
| For Use With | Clipper Series Connectors | |
| Contact Type | Signal | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20 | ||
Wire Size 20AWG, 22AWG | ||
Current 5A | ||
Series CL | ||
For Use With Clipper Series Connectors | ||
Contact Type Signal | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Niet conform
Crimp Contacts
Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Gerelateerde Links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG