HARTING Male Crimp Circular Connector Contact, Contact Size 0.8 mm
- RS-stocknr.:
- 190-3362
- Fabrikantnummer:
- 21011009020
- Fabrikant:
- HARTING
Subtotaal (1 verpakking van 100 eenheden)*
€ 172,40
(excl. BTW)
€ 208,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 300 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 1,724 | € 172,40 |
*prijsindicatie
- RS-stocknr.:
- 190-3362
- Fabrikantnummer:
- 21011009020
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 0.8 mm | |
| Series | Circular connectors M12 | |
| For Use With | M12 Push Pull Connector | |
| Contact Type | Crimp | |
| Length | 14.8mm | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 0.8 mm | ||
Series Circular connectors M12 | ||
For Use With M12 Push Pull Connector | ||
Contact Type Crimp | ||
Length 14.8mm | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CH
Harting M12 Crimp Contact
From Harting, these circular contact crimps are made of copper alloy and used with M12 Push Pull connectors
Harting M8 and M12 Connectors
Gerelateerde Links
- HARTING Male Crimp Circular Connector Contact, Contact Size 0.8 mm
- Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 0.8 mm
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.34mm², 0.5 mm²
- HARTING Male Crimp Circular Connector Contact Wire Size 28AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 20AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG