ITT Cannon Female Crimp Circular Connector Contact, Contact Size 7, Wire Size 18AWG, 20 AWG

Subtotaal (1 verpakking van 5000 eenheden)*

€ 7.375,29

(excl. BTW)

€ 8.924,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 7.375,29€ 1,475

*prijsindicatie

RS-stocknr.:
190-3436
Fabrikantnummer:
031-8703-100
Fabrikant:
ITT Cannon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ITT Cannon

Gender

Female

Product Type

Circular Connector Contact

Contact Size

7

Current

11A

Wire Size

18AWG, 20AWG

Series

KPTC

For Use With

Mini SUPER-SEAL Connectors

Contact Plating

Gold, Silver

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Maximum Operating Temperature

105°C

Standards/Approvals

No

Sureseal and Mini Sureseal Contacts


The insertion tool is required to push the crimped contacts into the plugs and receptacles

The guide tool is only required for the Sure-Seal range; being used to aid the insertion of the female contacts

For details of tooling, please see cross reference panel

The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts

IP67 ITT Sureseal & Mini Sureseal


Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.

The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection

The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage

The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions

Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.

Sure-Seal connectors incorporate many features:

The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.

Note

Contacts must be ordered separately

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.