Bulgin Female Solder Circular Connector Contact
- RS-stocknr.:
- 204-8140
- Artikelnummer Distrelec:
- 304-49-183
- Fabrikantnummer:
- SA3149/1
- Fabrikant:
- Bulgin
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 204-8140
- Artikelnummer Distrelec:
- 304-49-183
- Fabrikantnummer:
- SA3149/1
- Fabrikant:
- Bulgin
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
| Merk | Bulgin | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 5A | |
| Series | Mini Buccaneer | |
| For Use With | Mini Buccaneer | |
| Contact Plating | Gold | |
| Voltage | 380V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 5A | ||
Series Mini Buccaneer | ||
For Use With Mini Buccaneer | ||
Contact Plating Gold | ||
Voltage 380V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TN
The Bulgin mini buccaneer contacts has gold plating.
Solder contact
Gerelateerde Links
- Bulgin Female Solder Circular Connector Contact
- Bulgin Female Solder Circular Connector Contact 24 AWG
- Bulgin Female Solder Circular Connector Contact 28 AWG
- Bulgin Female Solder Circular Connector Contact 26 AWG
- Bulgin Male Solder Circular Connector Contact
- Bulgin Male Solder Circular Connector Contact 24 AWG
- Bulgin Male Solder Circular Connector Contact 28 AWG
- Bulgin Female Solder Contact