TE Connectivity PIN Solder Crimp Pin Connector, Contact Size 2 mm, Wire Size 2.5 mm²
- RS-stocknr.:
- 205-0080
- Fabrikantnummer:
- 61.011.11
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 205-0080
- Fabrikantnummer:
- 61.011.11
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | PIN | |
| Contact Size | 2 mm | |
| Wire Size | 2.5 mm² | |
| Termination Method | Solder | |
| Series | 617 | |
| For Use With | 623 Insulation Insert 6/7-pin, 623 Insulation Insert 9-pin (8112) | |
| Current Rating | 20A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender PIN | ||
Contact Size 2 mm | ||
Wire Size 2.5 mm² | ||
Termination Method Solder | ||
Series 617 | ||
For Use With 623 Insulation Insert 6/7-pin, 623 Insulation Insert 9-pin (8112) | ||
Current Rating 20A | ||
- Land van herkomst:
- DE
TE Connectivity
The TE Connectivity 2 mm contact pin made up of brass and it is gold plated. It's contact resistance is less than 3 mOhm. The rated maximum current is up to 20 A.
5 mm stripping length required
500 mating cycles
ø2.3 x 24.7 mm dimensions
500 mating cycles
ø2.3 x 24.7 mm dimensions
Gerelateerde Links
- TE Connectivity Socket Solder Crimp Socket Contact Wire Size 2.5 mm²
- TE Connectivity Male Crimp Crimp Pin Connector Wire Size 0.35mm², 2.5 mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- TE Connectivity Male Solder Crimp Pin Connector Wire Size 1mm², 1.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²