Hirose Female Crimp Circular Connector Contact, Contact Size 5.4 mm, Wire Size 14AWG, 16 AWG
- RS-stocknr.:
- 875-2885
- Fabrikantnummer:
- HR41-SC-121(01)
- Fabrikant:
- Hirose
Subtotaal (1 verpakking van 3 eenheden)*
€ 20,18
(excl. BTW)
€ 24,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 60 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 3 + | € 6,727 | € 20,18 |
*prijsindicatie
- RS-stocknr.:
- 875-2885
- Fabrikantnummer:
- HR41-SC-121(01)
- Fabrikant:
- Hirose
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
| Merk | Hirose | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 5.4 mm | |
| Wire Size | 14AWG, 16AWG | |
| Current | 38A | |
| Series | HR41 | |
| For Use With | HR41 Series Connector | |
| Contact Type | Plug | |
| Length | 35.1mm | |
| Contact Plating | Gold | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Maximum Contact Resistance | 2mΩ | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hirose | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 5.4 mm | ||
Wire Size 14AWG, 16AWG | ||
Current 38A | ||
Series HR41 | ||
For Use With HR41 Series Connector | ||
Contact Type Plug | ||
Length 35.1mm | ||
Contact Plating Gold | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Maximum Contact Resistance 2mΩ | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
HR41 Series Waterproof Outdoor Connector Contacts
A comprehensive offering of male and female crimp contacts for use with the Hirose HR41 range of waterproof connectors, in a wide variety of wire capacities and plating options.
Features and Benefits
• Gold plated contacts 0.2 micron and 0.76 micron versions
• Rated up to 20A
Note
Extraction tool sold separately see stock number 875-2904
Gerelateerde Links
- Hirose Female Crimp Circular Connector Contact Wire Size 10AWG, 12 AWG
- Hirose Male Crimp Circular Connector Contact Wire Size 10AWG, 12 AWG
- Hirose Circular Connector Cable Socket IP68, HR41 Series
- Hirose Female Crimp Circular Connector Contact, Wire Size 8AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG