LEMO 00 Male Cable Seal, with Black Finish, PUR
- RS-stocknr.:
- 144-2779
- Fabrikantnummer:
- GMD.00.025.DN
- Fabrikant:
- LEMO
Ontvang bulkkorting
Voeg 5 meer toe om 14% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 1 eenheid)*
€ 2,26
(excl. BTW)
€ 2,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 23 november 2026
- Plus verzending 28 stuk(s) vanaf 23 november 2026
- Plus verzending 60 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Bespaar |
|---|---|---|
| 1 - 4 | € 2,26 | - |
| 5 - 9 | € 1,93 | 14% |
| 10 - 24 | € 1,82 | 19% |
| 25 + | € 1,72 | 23% |
*prijsindicatie
- RS-stocknr.:
- 144-2779
- Fabrikantnummer:
- GMD.00.025.DN
- Fabrikant:
- LEMO
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
| Merk | LEMO | |
| Gender | Male | |
| Product Type | Cable Seal | |
| Military Standard | No | |
| Series | 00 | |
| Panel Mount Fitting | No | |
| Material | PUR | |
| Cord Included | No | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk LEMO | ||
Gender Male | ||
Product Type Cable Seal | ||
Military Standard No | ||
Series 00 | ||
Panel Mount Fitting No | ||
Material PUR | ||
Cord Included No | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
- Land van herkomst:
- CH
T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to pre-vent penetration of solids or liquids.This series is watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
Gerelateerde Links
- LEMO 3B Male Cable Seal Polyurethane Elastomer
- LEMO TT Male Cable Seal IP68 Rated Brass
- LEMO 2T Male Cable Seal IP68 Rated Brass
- LEMO 1T Male Cable Seal IP68 Rated Brass
- LEMO 0T Male Cable Seal IP68 Rated Brass
- Switchcraft CON X Dust Cap IP67 Rated Thermoplastic Elastomer
- LEMO BRE.1S.200.NAS Female Circular Connector Dust Cap with Nickel Plated Finish, Brass
- LEMO 2M MIL STD-810-E Female Dust Cap with Nickel Finish, Aluminium