LEMO 1S Dust Cap, Shell Size 1 IP61 Rated, Polysulfone
- RS-stocknr.:
- 178-9063
- Artikelnummer Distrelec:
- 144-42-036
- Fabrikantnummer:
- BRR.1S.200.PZVG
- Fabrikant:
- LEMO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 178-9063
- Artikelnummer Distrelec:
- 144-42-036
- Fabrikantnummer:
- BRR.1S.200.PZVG
- Fabrikant:
- LEMO
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
| Merk | LEMO | |
| Product Type | Dust Cap | |
| Shell Size | 1 | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 1S | |
| IP Rating | IP61 | |
| Panel Mount Fitting | No | |
| Material | Polysulfone | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk LEMO | ||
Product Type Dust Cap | ||
Shell Size 1 | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 1S | ||
IP Rating IP61 | ||
Panel Mount Fitting No | ||
Material Polysulfone | ||
Cord Included No | ||
Standards/Approvals No | ||
- Land van herkomst:
- CH
Dust Caps
1B Series – Metal
Free plugs (12.0mm dia.) which mate with either chassis mount or PCB mount sockets all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts.,The free cable plugs are supplied with collets to take a maximum cable diameter of 6mm and fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately.,For construction of connector see 0B free plugs.
Gerelateerde Links
- LEMO BRE.1S.200.NAS Female Circular Connector Dust Cap with Nickel Plated Finish, Brass
- LEMO 0S Dust Cap, Shell Size 0
- LEMO 2S MIL 1344A Male/Female Dust Cap IP54 IP66 Rated
- LEMO B Dust Cap Polyoxymethylene
- LEMO B Dust Cap Polyoxymethylene
- LEMO 2M MIL STD-810-E Female Dust Cap with Nickel Finish, Aluminium
- LEMO 1B MIL 1344A Male/Female Dust Cap with Brass Chrome Plated Finish
- Hirschmann Dust Cap IP67 Rated